Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM10J471NC | |
|---|---|
DigiKey Part Number | 1276-6380-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM10J471NC |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM10J471NC Models |
Category | Current Rating (Max) 300mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792643 | Würth Elektronik | 10.290 | 732-2266-1-ND | kr.0.95000 | Parametric Equivalent |
| BBGK00160808471Y00 | Pulse Electronics | 7.268 | 553-BBGK00160808471Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| EBMS160808B471 | Max Echo | 4.000 | 5262-EBMS160808B471CT-ND | kr.0.63000 | Parametric Equivalent |
| FB160808T-471Y-S | Cal-Chip Electronics, Inc. | 126 | 4713-FB160808T-471Y-SCT-ND | kr.0.63000 | Parametric Equivalent |





