CIG21L2R2MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 58.782
Unit Price: kr.1.46000
Datasheet
2.2 µH Shielded Multilayer Inductor 950 mA 160mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 950 mA 160mOhm 0805 (2012 Metric)
CIG 0805(2012 Metric)

CIG21L2R2MNE

DigiKey Part Number
1276-6202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG21L2R2MNE
Description
FIXED IND 2.2UH 950MA 160 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 950 mA 160mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG21L2R2MNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
160mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP2012H2R2MT0S1TDK58.782445-15715-1-NDkr.1.46000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable