2.2 µH Shielded Multilayer Inductor 1 A 195mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 1 A 195mOhm Max 0805 (2012 Metric)
MLP2012

MLP2012H2R2MT0S1

DigiKey Part Number
445-15715-2-ND - Tape & Reel (TR)
445-15715-1-ND - Cut Tape (CT)
445-15715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012H2R2MT0S1
Description
FIXED IND 2.2UH 1A 195 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1 A 195mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012H2R2MT0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
195mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.19200kr.11.92
25kr.1.10560kr.27.64
50kr.1.04220kr.52.11
100kr.0.98210kr.98.21
250kr.0.90864kr.227.16
500kr.0.85666kr.428.33
1.000kr.0.80759kr.807.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71103kr.2,844.12
8.000kr.0.67047kr.5,363.76
12.000kr.0.64785kr.7,774.20
20.000kr.0.62046kr.12,409.20
28.000kr.0.60307kr.16,885.96
40.000kr.0.58519kr.23,407.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500