Similar
Parametric Equivalent

CIB10P100NC | |
|---|---|
DigiKey Part Number | 1276-6388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIB10P100NC |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIB10P100NC Models |
Category | Current Rating (Max) 1A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18BB100SN1D | Murata Electronics | 10.405 | 490-5207-1-ND | kr.0.63000 | Similar |
| WLBD1608K2U100TP | Walsin Technology Corporation | 0 | 1292-WLBD1608K2U100TPTR-ND | kr.0.02433 | Parametric Equivalent |



