

CMS-3060-128SP-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-3060-128SP-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3060-128SP-67 |
Description | SPEAKER 8OHM 1.2W TOP PORT 100DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.2 W 680 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.2 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1.2W, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.20000 | kr.19.20 |
| 10 | kr.15.07200 | kr.150.72 |
| 25 | kr.13.72680 | kr.343.17 |
| 77 | kr.12.26221 | kr.944.19 |
| 154 | kr.11.44974 | kr.1,763.26 |
| 308 | kr.10.70045 | kr.3,295.74 |
| 539 | kr.10.13740 | kr.5,464.06 |
| 1.001 | kr.9.55511 | kr.9,564.67 |
| 5.005 | kr.9.49600 | kr.47,527.48 |
| Unit Price without VAT: | kr.19.20000 |
|---|---|
| Unit Price with VAT: | kr.24.00000 |




