USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-TH-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-TH-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-TH-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-TH-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-TH-P16-TR
Description
CONN RCPT USB 2.0 TYPE C PCB RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-TH-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSB1C211110DS1HRAmphenol CS (Commercial Products)8.970664-GSB1C211110DS1HRCT-NDkr.2.72000Parametric Equivalent
GSB1C4K11DSHRAmphenol CS (Commercial Products)20.313664-GSB1C4K11DSHRCT-NDkr.4.69000Parametric Equivalent
In-Stock: 644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.92000kr.49.20
25kr.4.61280kr.115.32
50kr.4.39240kr.219.62
100kr.4.18250kr.418.25
250kr.3.92016kr.980.04
500kr.3.73274kr.1,866.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.3.47111kr.4,859.55
2.800kr.3.30543kr.9,255.20
4.200kr.3.21225kr.13,491.45
7.000kr.3.09860kr.21,690.20
9.800kr.3.02597kr.29,654.51
14.000kr.2.95082kr.41,311.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250