USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1C4K11DSHR

DigiKey Part Number
664-GSB1C4K11DSHRTR-ND - Tape & Reel (TR)
664-GSB1C4K11DSHRCT-ND - Cut Tape (CT)
664-GSB1C4K11DSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C4K11DSHR
Description
USB2.0, TYPE C, TOP MOUNT, CENTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB1C4K11DSHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (16+8 Dummy)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.71600kr.77.16
25kr.7.23000kr.180.75
50kr.6.88520kr.344.26
100kr.6.55620kr.655.62
250kr.6.14548kr.1,536.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.5.81275kr.3,197.01
1.100kr.5.53523kr.6,088.75
1.650kr.5.37913kr.8,875.56
2.750kr.5.18882kr.14,269.25
3.850kr.5.06714kr.19,508.49
5.500kr.4.94131kr.27,177.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750