UJ20-C-H-G-MSMT-5-P16-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-MSMT-5-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-MSMT-5-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-MSMT-5-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-MSMT-5-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-MSMT-5-P16-TR
Description
USB JACK, TYPE C,2.0, HORIZONTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-MSMT-5-P16-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.16100kr.31.61
25kr.2.96200kr.74.05
50kr.2.82120kr.141.06
100kr.2.68640kr.268.64
250kr.2.51784kr.629.46
500kr.2.39746kr.1,198.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.22935kr.3,121.09
2.800kr.2.12293kr.5,944.20
4.200kr.2.06306kr.8,664.85
7.000kr.1.99004kr.13,930.28
9.800kr.1.94338kr.19,045.12
14.000kr.1.89511kr.26,531.54
35.000kr.1.77659kr.62,180.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500