
UJ20-C-H-G-MSMT-6-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-6-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-6-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-6-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-6-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-6-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ20-C-H-G-MSMT-1-P16-TR | Same Sky (Formerly CUI Devices) | 1.313 | 2223-UJ20-C-H-G-MSMT-1-P16-TRCT-ND | kr.3.87000 | Parametric Equivalent |
| UJ20-C-H-G-MSMT-2-P16-TR | Same Sky (Formerly CUI Devices) | 1.180 | 2223-UJ20-C-H-G-MSMT-2-P16-TRCT-ND | kr.3.87000 | Parametric Equivalent |
| UJ20-C-H-G-MSMT-3-P16-TR | Same Sky (Formerly CUI Devices) | 6.976 | 2223-UJ20-C-H-G-MSMT-3-P16-TRCT-ND | kr.3.30000 | Parametric Equivalent |
| UJ20-C-H-G-MSMT-4-P16-TR | Same Sky (Formerly CUI Devices) | 379 | 2223-UJ20-C-H-G-MSMT-4-P16-TRCT-ND | kr.3.30000 | Parametric Equivalent |
| UJ20-C-H-G-MSMT-5-P16-TR | Same Sky (Formerly CUI Devices) | 157 | 2223-UJ20-C-H-G-MSMT-5-P16-TRCT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.65120 | kr.116.28 |
| 50 | kr.4.42780 | kr.221.39 |
| 100 | kr.4.21670 | kr.421.67 |
| 250 | kr.3.95212 | kr.988.03 |
| 500 | kr.3.76330 | kr.1,881.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.49950 | kr.4,899.30 |
| 2.800 | kr.3.33251 | kr.9,331.03 |
| 4.200 | kr.3.23853 | kr.13,601.83 |
| 7.000 | kr.3.12394 | kr.21,867.58 |
| 9.800 | kr.3.05072 | kr.29,897.06 |
| 14.000 | kr.2.97500 | kr.41,650.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

