USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-MSMT-2-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-MSMT-2-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-MSMT-2-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-MSMT-2-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-MSMT-2-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-MSMT-2-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ20-C-H-G-MSMT-1-P16-TRSame Sky (Formerly CUI Devices)1.3132223-UJ20-C-H-G-MSMT-1-P16-TRCT-NDkr.0.52000Parametric Equivalent
UJ20-C-H-G-MSMT-3-P16-TRSame Sky (Formerly CUI Devices)6.9762223-UJ20-C-H-G-MSMT-3-P16-TRCT-NDkr.0.44000Parametric Equivalent
UJ20-C-H-G-MSMT-4-P16-TRSame Sky (Formerly CUI Devices)3792223-UJ20-C-H-G-MSMT-4-P16-TRCT-NDkr.0.44000Parametric Equivalent
UJ20-C-H-G-MSMT-5-P16-TRSame Sky (Formerly CUI Devices)1572223-UJ20-C-H-G-MSMT-5-P16-TRCT-NDkr.0.52000Parametric Equivalent
UJ20-C-H-G-MSMT-6-P16-TRSame Sky (Formerly CUI Devices)1.2832223-UJ20-C-H-G-MSMT-6-P16-TRCT-NDkr.0.78000Parametric Equivalent
In-Stock: 1.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.30900kr.33.09
25kr.3.10160kr.77.54
50kr.2.95320kr.147.66
100kr.2.81180kr.281.18
250kr.2.63568kr.658.92
500kr.2.50962kr.1,254.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.33371kr.3,267.19
2.800kr.2.22228kr.6,222.38
4.200kr.2.15961kr.9,070.36
7.000kr.2.08318kr.14,582.26
9.800kr.2.03434kr.19,936.53
14.000kr.1.98382kr.27,773.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750