Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ1-42514-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-42514SJTR-ND - Tape & Reel (TR) CP1-42514SJCT-ND - Cut Tape (CT) CP1-42514SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-42514-SMT-TR |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42514-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-25014A-SMT-TR | Same Sky (Formerly CUI Devices) | 853 | CP-SJ-25014A-SMT-CT-ND | kr.7.29000 | Parametric Equivalent |
| SJ-2504A-SMT-TR | Same Sky (Formerly CUI Devices) | 2.714 | CP-SJ-2504A-SMT-CT-ND | kr.7.54000 | Parametric Equivalent |
| SJ1-42534-SMT-TR | Same Sky (Formerly CUI Devices) | 43.785 | CP1-42534SJCT-ND | kr.9.38000 | Parametric Equivalent |
| SJ2-2503A-SMT-TR | Same Sky (Formerly CUI Devices) | 545 | CP-SJ2-2503A-SMT-CT-ND | kr.6.53000 | Parametric Equivalent |
| SJ2-2524A-SMT-TR | Same Sky (Formerly CUI Devices) | 1.486 | CP-SJ2-2524A-SMT-CT-ND | kr.8.56000 | Parametric Equivalent |








