
SD7-6-A | |
---|---|
DigiKey Part Number | 2223-SD7-6-ATR-ND - Tape & Reel (TR) 2223-SD7-6-ACT-ND - Cut Tape (CT) 2223-SD7-6-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7-6-A |
Description | CARD CONNECTOR, SD 7.0, PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 (18 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD7-6-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (18 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.128" (3.25mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.02000 | kr.17.02 |
10 | kr.14.49000 | kr.144.90 |
25 | kr.13.58080 | kr.339.52 |
50 | kr.12.93180 | kr.646.59 |
100 | kr.12.31360 | kr.1,231.36 |
250 | kr.11.54252 | kr.2,885.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | kr.10.91782 | kr.6,004.80 |
1.100 | kr.10.39697 | kr.11,436.67 |
1.650 | kr.10.10389 | kr.16,671.42 |
2.750 | kr.9.74650 | kr.26,802.87 |
3.850 | kr.9.51806 | kr.36,644.53 |
5.500 | kr.9.28179 | kr.51,049.85 |
Unit Price without VAT: | kr.17.02000 |
---|---|
Unit Price with VAT: | kr.21.27500 |