New at DigiKey
SD7-5-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD7-5-A

DigiKey Part Number
2223-SD7-5-ATR-ND - Tape & Reel (TR)
2223-SD7-5-ACT-ND - Cut Tape (CT)
2223-SD7-5-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD7-5-A
Description
CARD CONNECTOR, SD 7.0, PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21 (18 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SD7-5-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
21 (18 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.114" (2.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.70000kr.16.70
10kr.14.20200kr.142.02
25kr.13.30960kr.332.74
50kr.12.67460kr.633.73
100kr.12.06910kr.1,206.91
250kr.11.31288kr.2,828.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
520kr.10.74302kr.5,586.37
1.040kr.10.23046kr.10,639.68
1.560kr.9.94207kr.15,509.63
2.600kr.9.59040kr.24,935.04
3.640kr.9.36563kr.34,090.89
5.200kr.9.13317kr.47,492.48
Manufacturers Standard Package
Unit Price without VAT:kr.16.70000
Unit Price with VAT:kr.20.87500