
RDS4-8S-1012-73-RA-508-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS4-8S-1012-73-RA-508-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS4-8S-1012-73-RA-508-D-67 |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS4-8S-1012-73-RA-508-D-67 Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.15.05100 | kr.150.51 |
| 50 | kr.13.16820 | kr.658.41 |
| 100 | kr.12.43080 | kr.1,243.08 |
| 250 | kr.11.53880 | kr.2,884.70 |
| 500 | kr.10.93256 | kr.5,466.28 |
| 1.000 | kr.10.38619 | kr.10,386.19 |
| 2.500 | kr.9.75394 | kr.24,384.85 |
| 5.000 | kr.9.34047 | kr.46,702.35 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |




