
RDS3-16S-1065-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-16S-1065-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-16S-1065-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-16S-1065-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-16S-1065-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-16S-1065-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.14.34100 | kr.143.41 |
| 25 | kr.13.29640 | kr.332.41 |
| 100 | kr.11.84440 | kr.1,184.44 |
| 250 | kr.10.99332 | kr.2,748.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.10.27112 | kr.6,162.67 |
| 1.200 | kr.9.76349 | kr.11,716.19 |
| 1.800 | kr.9.49253 | kr.17,086.55 |
| 3.000 | kr.9.17747 | kr.27,532.41 |
| 4.200 | kr.8.98549 | kr.37,739.06 |
| 6.000 | kr.8.79485 | kr.52,769.10 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |




