Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RDS-16S-7229-R-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-7229-R-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS-16S-7229-R-SMT-TR |
Description | SWITCH DIP ROTARY HEX 100MA 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-7229-R-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-7229-R-SMT | Same Sky (Formerly CUI Devices) | 383 | 2223-RDS-16S-7229-R-SMT-ND | kr.20.00000 | Parametric Equivalent |
| RDS-16S-7229-S-SMT | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-16S-7229-S-SMT-ND | kr.20.00000 | Parametric Equivalent |
| RDS-16S-7229-S-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-16S-7229-S-SMT-TR-ND | kr.12.11130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.11130 | kr.9,689.04 |
| Unit Price without VAT: | kr.12.11130 |
|---|---|
| Unit Price with VAT: | kr.15.13913 |




