Buzzers Transducer, Externally Driven Magnetic 3 V 30mA 2.731kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-7525-03-SMT-TR

DigiKey Part Number
2223-CMT-7525-03-SMT-TR-ND - Tape & Reel (TR)
2223-CMT-7525-03-SMT-TRCT-ND - Cut Tape (CT)
2223-CMT-7525-03-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-7525-03-SMT-TR
Description
7.5MMX2.5MM 3 V, 80 DB, SURFACE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 30mA 2.731kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-7525-03-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2.5 ~ 5V
Frequency
2.731kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Side
Operating Temperature
-40°C ~ 80°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.7.74700kr.77.47
25kr.7.04760kr.176.19
50kr.6.56580kr.328.29
100kr.6.12250kr.612.25
250kr.5.58936kr.1,397.34
500kr.5.52912kr.2,764.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.87736kr.9,754.72
4.000kr.4.54876kr.18,195.04
6.000kr.4.51725kr.27,103.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250