Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFM-4020CF-195-342-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-195-342-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-195-342-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.2dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BF-195-342-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BF-195-342-20-ND | kr.56.92178 | Parametric Equivalent |
| CFM-4020BG-1100-389-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BG-1100-389-20-ND | kr.92.36366 | Parametric Equivalent |
| 1608VL-04W-B69-B50 | NMB Technologies Corporation | 199 | P14679-ND | kr.91.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.01000 | kr.49.01 |
| 10 | kr.39.88500 | kr.398.85 |
| 25 | kr.36.42200 | kr.910.55 |
| 50 | kr.33.92540 | kr.1,696.27 |
| 100 | kr.31.56050 | kr.3,156.05 |
| 300 | kr.28.92627 | kr.8,677.88 |
| Unit Price without VAT: | kr.49.01000 |
|---|---|
| Unit Price with VAT: | kr.61.26250 |




