Parametric Equivalent

CFM-4020BG-1100-389-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BG-1100-389-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BG-1100-389-20 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.8 CFM (0.330m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 38.9dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.200A |
Air Flow 11.8 CFM (0.330m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BF-195-342-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BF-195-342-20-ND | kr.56.92178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.92.36366 | kr.46,181.83 |
| Unit Price without VAT: | kr.92.36366 |
|---|---|
| Unit Price with VAT: | kr.115.45458 |





