MFR Recommended

CFM-7020V-146-415-20 | |
|---|---|
DigiKey Part Number | CFM-7020V-146-415-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7020V-146-415-20 |
Description | FAN AXIAL 70X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 43.0 CFM (1.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 3.94 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.176 lb (79.83 g) |
Width 20.00mm | Current Rating (Amps) 0.328A |
Air Flow 43.0 CFM (1.20m³/min) | Voltage Range 6 ~ 12.6VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015C-150-406-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7015C-150-406-20-ND | kr.44.71726 | MFR Recommended |




