Parametric Equivalent

CFM-7015C-150-406-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-150-406-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-150-406-20 |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 32.1 CFM (0.899m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-150-406-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 40.6dB(A) |
Series | Power (Watts) 3.96 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.330A |
Air Flow 32.1 CFM (0.899m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015B-150-406-20 | Same Sky (Formerly CUI Devices) | 360 | 2223-CFM-7015B-150-406-20-ND | kr.116.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.44.71726 | kr.25,757.14 |
| Unit Price without VAT: | kr.44.71726 |
|---|---|
| Unit Price with VAT: | kr.55.89658 |




