CFM-7020V-143-400-20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.44.71726
Datasheet
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 40.0 CFM (1.12m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 40.0 CFM (1.12m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-7020V-143-400-20

DigiKey Part Number
CFM-7020V-143-400-20-ND
Manufacturer
Manufacturer Product Number
CFM-7020V-143-400-20
Description
FAN AXIAL 70X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 40.0 CFM (1.12m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB(A)
Mfr
Power (Watts)
3.18 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.176 lb (79.83 g)
Width
20.00mm
Current Rating (Amps)
0.265A
Air Flow
40.0 CFM (1.12m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-7015C-150-406-20Same Sky (Formerly CUI Devices)02223-CFM-7015C-150-406-20-NDkr.44.71726MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes