CBM-9330C-230-439 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 72
Unit Price: kr.94.15000
Datasheet
Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H omniCOOL™ Magnetic Sleeve 18.6 CFM (0.521m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-9330C-230-439

DigiKey Part Number
2223-CBM-9330C-230-439-ND
Manufacturer
Manufacturer Product Number
CBM-9330C-230-439
Description
DC BLOWER, 92.3 X 92.6 X 30 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H omniCOOL™ Magnetic Sleeve 18.6 CFM (0.521m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
43.9dB(A)
Series
Power (Watts)
5.04 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 92.5mm L x 92.3mm H
Approval Agency
CE, cURus, TUV
Width
29.50mm
Current Rating (Amps)
0.210A
Air Flow
18.6 CFM (0.521m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.840 in H2O (209.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBM-9330B-230-439Same Sky (Formerly CUI Devices)722223-CBM-9330B-230-439-NDkr.94.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
512kr.55.35959kr.28,344.11
Unit Price without VAT:kr.55.35959
Unit Price with VAT:kr.69.19949