
CBM-9330B-230-439 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330B-230-439-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330B-230-439 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 18.6 CFM (0.521m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 43.9dB(A) |
Series | Power (Watts) 5.04 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 92.5mm L x 92.3mm H | Approval Agency CE, cURus, TUV |
Width 29.50mm | Current Rating (Amps) 0.210A |
Air Flow 18.6 CFM (0.521m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.15000 | kr.94.15 |
| 10 | kr.76.13700 | kr.761.37 |
| 25 | kr.69.40760 | kr.1,735.19 |
| 64 | kr.62.94828 | kr.4,028.69 |
| 128 | kr.58.52164 | kr.7,490.77 |
| 256 | kr.57.53551 | kr.14,729.09 |
| Unit Price without VAT: | kr.94.15000 |
|---|---|
| Unit Price with VAT: | kr.117.68750 |

