


| TS33-46-35-BK-160-SMT-TR | |
|---|---|
| DigiKey Part Number | 2223-TS33-46-35-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS33-46-35-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS33-46-35-BK-160-SMT-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TS33-46-35-BK-160-SMT-TR | 
| Description | 4.6 X 1.85 MM, 1.25 MM ACTUATOR | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TS33-46-35-BK-160-SMT-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Rectangular Button | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | - | |
| Actuator Length, Right Angle | 2.10mm | |
| Actuator Orientation | Side Actuated | |
| Termination Style | SMD (SMT) Tab | |
| Outline | 4.60mm x 1.80mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 160gf | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Actuator Material | Liquid Crystal Polymer (LCP) | |
| Switch Travel | 0.20mm | |
| Mechanical Life | 100,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.79200 | kr.17.92 | 
| 25 | kr.1.67680 | kr.41.92 | 
| 100 | kr.1.50270 | kr.150.27 | 
| 250 | kr.1.39240 | kr.348.10 | 
| 500 | kr.1.31404 | kr.657.02 | 
| 1.000 | kr.1.24070 | kr.1,240.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.13630 | kr.3,408.90 | 
| 6.000 | kr.1.07824 | kr.6,469.44 | 
| 9.000 | kr.1.04710 | kr.9,423.90 | 
| 15.000 | kr.1.01077 | kr.15,161.55 | 
| 21.000 | kr.0.98856 | kr.20,759.76 | 
| 30.000 | kr.0.96647 | kr.28,994.10 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark