New Product
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TS31-46-35-BK-B-260-RA-SMT-TR

TS31-46-35-BK-B-260-RA-SMT-TR

DigiKey Part Number
2223-TS31-46-35-BK-B-260-RA-SMT-TR-ND - Tape & Reel (TR)
2223-TS31-46-35-BK-B-260-RA-SMT-TRCT-ND - Cut Tape (CT)
2223-TS31-46-35-BK-B-260-RA-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS31-46-35-BK-B-260-RA-SMT-TR
Description
4.6 X 1.8 MM, 1.2 MM ACTUATOR HE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS31-46-35-BK-B-260-RA-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.10mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
4.60mm x 1.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.80600kr.18.06
25kr.1.69000kr.42.25
100kr.1.51450kr.151.45
250kr.1.40328kr.350.82
500kr.1.32432kr.662.16
1.000kr.1.25040kr.1,250.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14518kr.3,435.54
6.000kr.1.08666kr.6,519.96
9.000kr.1.05528kr.9,497.52
15.000kr.1.01867kr.15,280.05
21.000kr.0.99629kr.20,922.09
30.000kr.0.97402kr.29,220.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500