AC-2-C7-S-G UK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 435
Unit Price: kr.25.77000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.16.18908
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.16.18908
Datasheet
3.28' (1.00m) Power Cord Gray BS1363A, Right Angle To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-2-C7-S-G UK

DigiKey Part Number
2223-AC-2-C7-S-GUK-ND
Manufacturer
Manufacturer Product Number
AC-2-C7-S-G UK
Description
AC CORD UNITED KINGDOM, C7 FOR C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Gray BS1363A, Right Angle To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H03VVH2-F
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
3.28' (1.00m)
Part Status
Active
Color
Gray
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
BS1363A, Right Angle
Current Rating (Amps)
2.5A
2nd Connector
IEC 320-C7
Operating Temperature
-15°C ~ 70°C
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-2-C7-S UKSame Sky (Formerly CUI Devices)4352223-AC-2-C7-SUK-NDkr.25.77000Parametric Equivalent
AC-2-C7-S-B UKSame Sky (Formerly CUI Devices)02223-AC-2-C7-S-BUK-NDkr.16.18908Parametric Equivalent
AC-2-C7-S-W UKSame Sky (Formerly CUI Devices)02223-AC-2-C7-S-WUK-NDkr.16.18908Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
720kr.16.18908kr.11,656.14
Unit Price without VAT:kr.16.18908
Unit Price with VAT:kr.20.23635