Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-2-C7-S-W UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-S-WUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-S-W UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord White BS1363A, Right Angle To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Cord Type H03VVH2-F |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color White |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector BS1363A, Right Angle | Current Rating (Amps) 2.5A |
2nd Connector IEC 320-C7 | Operating Temperature -15°C ~ 70°C |
Number of Conductors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-2-C7-S UK | Same Sky (Formerly CUI Devices) | 435 | 2223-AC-2-C7-SUK-ND | kr.25.77000 | Parametric Equivalent |
| AC-2-C7-S-B UK | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-2-C7-S-BUK-ND | kr.16.18908 | Parametric Equivalent |
| AC-2-C7-S-G UK | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-2-C7-S-GUK-ND | kr.16.18908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.16.18908 | kr.11,656.14 |
| Unit Price without VAT: | kr.16.18908 |
|---|---|
| Unit Price with VAT: | kr.20.23635 |




