180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH180MEFC12.5X16

DigiKey Part Number
1189-3047-ND
Manufacturer
Manufacturer Product Number
80ZLH180MEFC12.5X16
Description
CAP ALUM 180UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH180MEFC12.5X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
487.5 mA @ 120 Hz
Packaging
Bulk
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN800ELL181MK16SChemi-Con1.000565-4114-NDkr.11.54000Parametric Equivalent
UHW1K181MHD6TONichicon3.699493-14608-1-NDkr.10.65000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.05900kr.50.59
50kr.3.86100kr.193.05
100kr.3.48190kr.348.19
500kr.2.82890kr.1,414.45
1.000kr.2.62311kr.2,623.11
3.000kr.2.36569kr.7,097.07
5.000kr.2.26949kr.11,347.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250