Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXJ1000MGC16X25 | |
|---|---|
DigiKey Part Number | 1189-63YXJ1000MGC16X25CT-ND - Cut Tape (CT) 1189-63YXJ1000MGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXJ1000MGC16X25 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ1000MGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.147 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.8.35300 | kr.83.53 |
| 50 | kr.6.51880 | kr.325.94 |
| 100 | kr.5.93870 | kr.593.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.57352 | kr.1,393.38 |
| 500 | kr.5.17808 | kr.2,589.04 |
| 750 | kr.4.97853 | kr.3,733.90 |
| 1.250 | kr.4.75604 | kr.5,945.05 |
| 1.750 | kr.4.62530 | kr.8,094.28 |
| 2.500 | kr.4.49897 | kr.11,247.42 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |









