63YXF470MEFCGA12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.363
Unit Price: kr.7.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.7.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.745
Unit Price: kr.8.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 296
Unit Price: kr.9.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.69565
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.129
Unit Price: kr.12.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 932
Unit Price: kr.11.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 838
Unit Price: kr.9.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 749
Unit Price: kr.10.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 502
Unit Price: kr.9.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.12.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.245
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 10
Unit Price: kr.8.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.56304
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF470MEFCGA12.5X25

DigiKey Part Number
63YXF470MEFCGA12.5X25CT-ND - Cut Tape (CT)
63YXF470MEFCGA12.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXF470MEFCGA12.5X25
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF470MEFCGA12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
562.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes