63USC4700MEFCSN25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.30.77970
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.21.17419
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.31.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.750
Unit Price: kr.31.76000
Datasheet
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63USC4700MEFCSN25X40

DigiKey Part Number
63USC4700MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
63USC4700MEFCSN25X40
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63USC4700MEFCSN25X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.49 A @ 120 Hz
Ripple Current @ High Frequency
4.0135 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.83535kr.3,567.07
Manufacturers Standard Package
Unit Price without VAT:kr.17.83535
Unit Price with VAT:kr.22.29419