4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX472M063C7P3

DigiKey Part Number
SLPX472M063C7P3-ND
Manufacturer
Manufacturer Product Number
SLPX472M063C7P3
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
85mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.59 A @ 120 Hz
Ripple Current @ High Frequency
4.49 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.76000kr.31.76
10kr.21.79700kr.217.97
50kr.17.67340kr.883.67
100kr.16.37370kr.1,637.37
500kr.14.14150kr.7,070.75
1.000kr.13.43972kr.13,439.72
2.500kr.12.69149kr.31,728.72
5.000kr.12.23607kr.61,180.35
Manufacturers Standard Package
Unit Price without VAT:kr.31.76000
Unit Price with VAT:kr.39.70000