100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TZV100M5X6.1

DigiKey Part Number
1189-1668-2-ND - Tape & Reel (TR)
1189-1668-1-ND - Cut Tape (CT)
1189-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TZV100M5X6.1
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TZV100M5X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FPJ101UARPanasonic Industry24.057PCE4514CT-NDkr.3.85000Direct
EEV107M6R3S9DAAKEMET16.212399-EEV107M6R3S9DAACT-NDkr.2.44000Direct
UCD0J101MCL6GSNichicon221493-6340-1-NDkr.3.08000Direct
EEE-FK1C101SRPanasonic Industry5.010PCE5157CT-NDkr.3.59000Upgrade
EEE-FT1C101ARPanasonic Industry1.191P15086CT-NDkr.3.91000Upgrade
In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.77600kr.17.76
50kr.1.30500kr.65.25
100kr.1.15640kr.115.64
500kr.0.89766kr.448.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.81593kr.815.93
2.000kr.0.74799kr.1,495.98
3.000kr.0.71365kr.2,140.95
5.000kr.0.67537kr.3,376.85
7.000kr.0.65287kr.4,570.09
10.000kr.0.63112kr.6,311.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000