
EEE-FPJ101UAR | |
|---|---|
DigiKey Part Number | PCE4514TR-ND - Tape & Reel (TR) PCE4514CT-ND - Cut Tape (CT) PCE4514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ101UAR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ101UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.76260 | kr.88.13 |
| 100 | kr.1.56980 | kr.156.98 |
| 500 | kr.1.23680 | kr.618.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11089 | kr.1,110.89 |
| 2.000 | kr.1.02505 | kr.2,050.10 |
| 3.000 | kr.0.98173 | kr.2,945.19 |
| 5.000 | kr.0.93341 | kr.4,667.05 |
| 7.000 | kr.0.90501 | kr.6,335.07 |
| 10.000 | kr.0.87757 | kr.8,775.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

