6.3PX6800MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.15680
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 600
Unit Price: kr.10.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.61351
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 76
Unit Price: kr.20.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 952
Unit Price: kr.20.64000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 138
Unit Price: kr.14.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.41678
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 276
Unit Price: kr.9.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: kr.9.36000
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PX6800MEFCG412.5X25

DigiKey Part Number
6.3PX6800MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3PX6800MEFCG412.5X25
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PX6800MEFCG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.702 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6.3PX6800MEFC12.5X25Rubycon06.3PX6800MEFC12.5X25-NDkr.3.15680Parametric Equivalent
ECA-0JHG682Panasonic Industry600P5513-NDkr.10.51000Parametric Equivalent
ECA-0JHG682BPanasonic Industry0ECA-0JHG682B-NDkr.3.61351Parametric Equivalent
EEU-HD1A682Panasonic Industry7610-EEU-HD1A682-NDkr.20.26000Parametric Equivalent
EEU-HD1A682BPanasonic Industry952P15726CT-NDkr.20.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.01334kr.3,013.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.01334
Unit Price with VAT:kr.3.76668