



UVZ0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-13425-1-ND - Cut Tape (CT) 493-13425-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J682MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.02500 | kr.60.25 |
| 50 | kr.4.64220 | kr.232.11 |
| 100 | kr.4.20500 | kr.420.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45204 | kr.1,726.02 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |

