50ZL56MEFCT16.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.52427
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.52427
Datasheet

Upgrade


Rubycon
In Stock: 10.179
Unit Price: kr.2.50000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.72725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 526
Unit Price: kr.2.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.72417
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.179
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.179
Unit Price: kr.2.95000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 614
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39297
Datasheet

Parametric Equivalent


Nichicon
In Stock: 508
Unit Price: kr.3.08000
Datasheet
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL56MEFCT16.3X11

DigiKey Part Number
1189-3776-1-ND - Cut Tape (CT)
1189-3776-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZL56MEFCT16.3X11
Description
CAP ALUM 56UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL56MEFCT16.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
192.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
140 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLH56MEFCT16.3X11Rubycon050ZLH56MEFCT16.3X11-NDkr.0.52427Direct
50ZLH56MEFCTA6.3X11Rubycon050ZLH56MEFCTA6.3X11-NDkr.0.52427Direct
50ZLJ56MT16.3X11Rubycon10.1791189-1665-1-NDkr.2.50000Upgrade
50ZLJ56MTA6.3X11Rubycon050ZLJ56MTA6.3X11-NDkr.0.72725Upgrade
50YXS56MEFC6.3X11Rubycon5261189-50YXS56MEFC6.3X11-NDkr.2.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes