Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY566M050AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY566M050AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY566M050AE3AA |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY566M050AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 273 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESY566M050AE3EA | KEMET | 0 | 399-ESY566M050AE3EATB-ND | kr.0.39297 | Parametric Equivalent |
| 50YXS56MEFC6.3X11 | Rubycon | 526 | 1189-50YXS56MEFC6.3X11-ND | kr.2.63000 | Parametric Equivalent |
| 566KXM050M | CORNELL DUBILIER KNOWLES | 19.179 | 566KXM050M-ND | kr.2.95000 | Parametric Equivalent |
| ED1H560MNN6311ERU | Chinsan (Elite) | 614 | 4191-ED1H560MNN6311ERU-ND | kr.1.47000 | Parametric Equivalent |
| UHD1H560MED | Nichicon | 508 | 493-16783-ND | kr.3.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.46686 | kr.9,337.20 |
| Unit Price without VAT: | kr.0.46686 |
|---|---|
| Unit Price with VAT: | kr.0.58358 |






