Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL56MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3776-1-ND - Cut Tape (CT) 1189-3776-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL56MEFCT16.3X11 |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL56MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 140 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH56MEFCT16.3X11 | Rubycon | 0 | 50ZLH56MEFCT16.3X11-ND | kr.0.52427 | Direct |
| 50ZLH56MEFCTA6.3X11 | Rubycon | 0 | 50ZLH56MEFCTA6.3X11-ND | kr.0.52427 | Direct |
| 50ZLJ56MT16.3X11 | Rubycon | 10.179 | 1189-1665-1-ND | kr.2.50000 | Upgrade |
| 50ZLJ56MTA6.3X11 | Rubycon | 0 | 50ZLJ56MTA6.3X11-ND | kr.0.72725 | Upgrade |
| 50YXS56MEFC6.3X11 | Rubycon | 526 | 1189-50YXS56MEFC6.3X11-ND | kr.2.63000 | Parametric Equivalent |












