50ZL470MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 435
Unit Price: kr.9.00000
Datasheet

Upgrade


Rubycon
In Stock: 12.718
Unit Price: kr.6.97000
Datasheet

Upgrade


Rubycon
In Stock: 31
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.903
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: kr.9.07000
Datasheet

Direct


KEMET
In Stock: 1.916
Unit Price: kr.10.78000
Datasheet

Direct


Nichicon
In Stock: 909
Unit Price: kr.9.32000
Datasheet

Direct


Nichicon
In Stock: 52
Unit Price: kr.9.13000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.379
Unit Price: kr.7.42000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2.656
Unit Price: kr.8.12000
Datasheet

Upgrade


TDK
In Stock: 2.988
Unit Price: kr.8.88000
Datasheet

Upgrade


TDK
In Stock: 2.309
Unit Price: kr.9.13000
Datasheet

Upgrade


TDK
In Stock: 142.460
Unit Price: kr.8.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.997
Unit Price: kr.8.81000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL470MEFC12.5X20

DigiKey Part Number
1189-50ZL470MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
50ZL470MEFC12.5X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL470MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.128 A @ 120 Hz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes