50YXG82M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.87384
Datasheet

Parametric Equivalent


Rubycon
In Stock: 62.102
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.88393
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.96026
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 560
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 209
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.41058
Datasheet
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG82M8X11.5

DigiKey Part Number
50YXG82M8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXG82M8X11.5
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG82M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes