


860160674020 | |
|---|---|
DigiKey Part Number | 732-9598-1-ND - Cut Tape (CT) 732-9598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674020 |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255.84 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 492 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 50 | kr.2.07320 | kr.103.66 |
| 100 | kr.1.79420 | kr.179.42 |
| 250 | kr.1.59768 | kr.399.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.39480 | kr.1,115.84 |
| 1.600 | kr.1.33140 | kr.2,130.24 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

