50YXG22MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 172
Unit Price: kr.0.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.04579
Datasheet

Direct


Würth Elektronik
In Stock: 8.625
Unit Price: kr.0.12000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.065
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 771
Unit Price: kr.0.32000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.03637
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.04219
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG22MEFCT15X11

DigiKey Part Number
50YXG22MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG22MEFCT15X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG22MEFCT15X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75.6 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
700 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22MTA5X11Rubycon1721189-1660-1-NDkr.0.19000Upgrade
50YXJ22MT15X11Rubycon050YXJ22MT15X11-NDkr.0.04579Parametric Equivalent
860040672001Würth Elektronik8.625732-9184-1-NDkr.0.12000Direct
860160672011Würth Elektronik7.065732-9589-1-NDkr.0.13000Upgrade
EEU-EB1H220SHPanasonic Industry77110-EEU-EB1H220SHCT-NDkr.0.32000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes