Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

50TZV4.7M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-2481-2-ND - Tape & Reel (TR) 1189-2481-1-ND - Cut Tape (CT) 1189-2481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV4.7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV4.7M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV4R7M4X6.1 | Rubycon | 2.555 | 1189-1658-1-ND | kr.2.82000 | Parametric Equivalent |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.077 | 338-2193-1-ND | kr.5.77000 | Direct |
| EEE-FK1H4R7R | Panasonic Industry | 13.105 | PCE3817CT-ND | kr.2.76000 | Parametric Equivalent |
| UCD1H4R7MCL1GS | Nichicon | 1.823 | 493-6393-1-ND | kr.3.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.94900 | kr.19.49 |
| 50 | kr.1.43720 | kr.71.86 |
| 100 | kr.1.27490 | kr.127.49 |
| 500 | kr.0.99368 | kr.496.84 |
| 1.000 | kr.0.90484 | kr.904.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83093 | kr.1,661.86 |
| 4.000 | kr.0.76951 | kr.3,078.04 |
| 6.000 | kr.0.73850 | kr.4,431.00 |
| 10.000 | kr.0.70392 | kr.7,039.20 |
| 14.000 | kr.0.68360 | kr.9,570.40 |
| 20.000 | kr.0.66397 | kr.13,279.40 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |





