
| 50SGV33M8X10.5 | |
|---|---|
| DigiKey Part Number | 1189-50SGV33M8X10.5TR-ND - Tape & Reel (TR) 1189-50SGV33M8X10.5CT-ND - Cut Tape (CT) 1189-50SGV33M8X10.5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 50SGV33M8X10.5 | 
| Description | CAP ALUM 33UF 20% 50V SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 50SGV33M8X10.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 | 
| 10 | kr.3.07200 | kr.30.72 | 
| 50 | kr.2.30660 | kr.115.33 | 
| 100 | kr.2.06400 | kr.206.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.72492 | kr.862.46 | 
| 1.000 | kr.1.58682 | kr.1,586.82 | 
| 1.500 | kr.1.51710 | kr.2,275.65 | 
| 2.500 | kr.1.43938 | kr.3,598.45 | 
| 3.500 | kr.1.39366 | kr.4,877.81 | 
| 5.000 | kr.1.34952 | kr.6,747.60 | 
| 6.000 | kr.1.32852 | kr.7,971.12 | 
| 12.000 | kr.1.25745 | kr.15,089.40 | 
| 12.500 | kr.1.25365 | kr.15,670.62 | 
| Unit Price without VAT: | kr.4.86000 | 
|---|---|
| Unit Price with VAT: | kr.6.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark