
EEE-FK1K330L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K330LTR-ND - Tape & Reel (TR) 10-EEE-FK1K330LCT-ND - Cut Tape (CT) 10-EEE-FK1K330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K330L |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K330L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K330P | Panasonic Industry | 1.972 | PCE3829CT-ND | kr.5.83000 | Parametric Equivalent |
| EEE-FN1K330P | Panasonic Industry | 357 | 10-EEE-FN1K330PCT-ND | kr.5.96000 | Parametric Equivalent |
| EMZA800ARA330MHA0G | Chemi-Con | 500 | 565-EMZA800ARA330MHA0GCT-ND | kr.6.47000 | Parametric Equivalent |
| UCD1K330MNL1GS | Nichicon | 512 | 493-6411-1-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.22200 | kr.42.22 |
| 50 | kr.3.20800 | kr.160.40 |
| 100 | kr.2.88600 | kr.288.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28836 | kr.1,144.18 |
| 1.000 | kr.2.11661 | kr.2,116.61 |
| 1.500 | kr.2.02994 | kr.3,044.91 |
| 2.500 | kr.1.93327 | kr.4,833.18 |
| 3.500 | kr.1.87646 | kr.6,567.61 |
| 5.000 | kr.1.82156 | kr.9,107.80 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

