
50PJV220M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-50PJV220M10X16.5TR-ND - Tape & Reel (TR) 1189-50PJV220M10X16.5CT-ND - Cut Tape (CT) 1189-50PJV220M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PJV220M10X16.5 |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.13.96700 | kr.139.67 |
| 50 | kr.11.10140 | kr.555.07 |
| 100 | kr.10.19660 | kr.1,019.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.44470 | kr.1,888.94 |
| 400 | kr.8.81973 | kr.3,527.89 |
| 600 | kr.8.50437 | kr.5,102.62 |
| 1.000 | kr.8.15286 | kr.8,152.86 |
| 1.400 | kr.7.94624 | kr.11,124.74 |
| 2.000 | kr.7.74663 | kr.15,493.26 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |




