Parametric Equivalent

50MU474MB13225 | |
|---|---|
DigiKey Part Number | 1189-2546-2-ND - Tape & Reel (TR) 1189-2546-1-ND - Cut Tape (CT) 1189-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU474MB13225 |
Description | CAP FILM 0.47UF 20% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 50V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU474MB13225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.91000 | kr.36.91 |
| 10 | kr.27.10200 | kr.271.02 |
| 50 | kr.22.61440 | kr.1,130.72 |
| 100 | kr.21.09430 | kr.2,109.43 |
| 500 | kr.18.28396 | kr.9,141.98 |
| 1.000 | kr.17.32358 | kr.17,323.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.35866 | kr.32,717.32 |
| 4.000 | kr.15.95733 | kr.63,829.32 |
| Unit Price without VAT: | kr.36.91000 |
|---|---|
| Unit Price with VAT: | kr.46.13750 |


