47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV47M8X10.5

DigiKey Part Number
1189-50JGV47M8X10.5TR-ND - Tape & Reel (TR)
1189-50JGV47M8X10.5CT-ND - Cut Tape (CT)
1189-50JGV47M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JGV47M8X10.5
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV47M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
167 mA @ 120 Hz
Ripple Current @ High Frequency
250.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.95100kr.29.51
50kr.2.21440kr.110.72
100kr.1.98040kr.198.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.65200kr.826.00
1.000kr.1.51851kr.1,518.51
1.500kr.1.45112kr.2,176.68
2.500kr.1.37594kr.3,439.85
3.500kr.1.33176kr.4,661.16
5.000kr.1.28907kr.6,445.35
6.000kr.1.26878kr.7,612.68
12.000kr.1.20005kr.14,400.60
12.500kr.1.19639kr.14,954.88
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250